- RS Stock No.:
- 760-4785
- Mfr. Part No.:
- 8412N/2GME
- Manufacturer:
- ebm-papst
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 760-4785
- Mfr. Part No.:
- 8412N/2GME
- Manufacturer:
- ebm-papst
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst 8400 N Series DC Axial Fans with Tachometer Output
What is a DC Axial Fan?
DC axial fans are designed to create airflow with a high flow rate and medium pressure. Axial fans have an impeller surrounded by blades which works in a similar way to a propeller. The motor of the fan is integrated into the hub of the impeller to provide a compact fan unit. The impeller draws in air axially in a parallel direction to the revolving motor shaft and forces air out in the same direction. The axial fan is surrounded by a flanged housing with mounting holes allowing it to be mounted inside equipment.
Efficient and Reliable Motor
External Rotor Motor: Unlike traditional internal rotor motors where the rotating shaft is surrounded by electromagnetic coils ebm-papst fans feature an external rotor motor. In an external rotor motor the magnetic coils are encased inside a rotating shell. The advantage of this design is that external rotor motors are more compact in size, run more efficiently and are less prone to overheating than internal rotor motors
Brushless Motor: These DC fans have brushless motors where the electrical switching is carried out by electronic circuits rather than metal brushes. As they don't have any brushes to wear out, brushless motors are more efficient and reliable than AC motors and have a longer life span. The integrated electronics of brushless motors also allow extra interface options and motor protection to be built into the fan.
Brushless Motor: These DC fans have brushless motors where the electrical switching is carried out by electronic circuits rather than metal brushes. As they don't have any brushes to wear out, brushless motors are more efficient and reliable than AC motors and have a longer life span. The integrated electronics of brushless motors also allow extra interface options and motor protection to be built into the fan.
Expertly Designed
The fan impellers and the inner shape housing of the ebm-papst compact DC axial fans are expertly designed using state-of-the-art computer software. The blades are aerodynamically engineered and dynamically balanced in two planes for optimum performance. The air output and motor performance are precisely matched to the size of the fan which results in low noise, even at high
back pressure.
back pressure.
Tachometer Output
These 8400 N/2GH DC axial fans have an integrated electronic tachometer that produces a signal giving information about the speed of the fan. A separate wire on the fan is used to transfer the signal. This feature enables constant external monitoring of the fans motor speed.
Key Features and Benefits of the EBM Papst 8400 N/2GH Series
Performance from 33m3/h to a maximum of 79m3/h, depending on variant
Low, medium and high speed versions available
Tachometer output for monitoring of fan speed
Fan motor integrated into the impeller hub to form a compact fan unit
Efficient and reliable brushless motor
Air exhaust over the struts
Compact 80 x 80 mm design with a small installation depth of 25 mm
Expertly designed for maximum efficiency and performance
Choice of PAPST Sintec sleeve bearings for low noise and low shock sensitivity or durable ball bearings for high ambient temperatures and high service life
Aerodynamic blades for low noise level and increased efficiency
Flanged housings with mounting holes for installation into equipment
Lightweight design with glass fibre reinforced plastic housing and impeller
Reverse polarity and locked rotor protection
IP20 protection
Service life of 117500 hours and above
Low, medium and high speed versions available
Tachometer output for monitoring of fan speed
Fan motor integrated into the impeller hub to form a compact fan unit
Efficient and reliable brushless motor
Air exhaust over the struts
Compact 80 x 80 mm design with a small installation depth of 25 mm
Expertly designed for maximum efficiency and performance
Choice of PAPST Sintec sleeve bearings for low noise and low shock sensitivity or durable ball bearings for high ambient temperatures and high service life
Aerodynamic blades for low noise level and increased efficiency
Flanged housings with mounting holes for installation into equipment
Lightweight design with glass fibre reinforced plastic housing and impeller
Reverse polarity and locked rotor protection
IP20 protection
Service life of 117500 hours and above
How Do I Connect the Fan?
What Accessories are Available?
Applications
These DC axial fans are designed for hot or cold air exchange in a wide range of devices and systems. These applications include the following:
Audio/Video
Catering
Control equipment
Data storage
Domestic Appliances
Electronics
Heating and Ventilation
Laboratory
Lasers
Lighting
Machines & Industrial
Pharmaceutical
Power optimisation
Power Supplies
Catering
Control equipment
Data storage
Domestic Appliances
Electronics
Heating and Ventilation
Laboratory
Lasers
Lighting
Machines & Industrial
Pharmaceutical
Power optimisation
Power Supplies
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 80mm |
AC or DC Operation | DC |
Power Consumption | 1.4W |
Width | 80mm |
Depth | 25mm |
Air Flow | 58m³/h |
Dimensions | 80 x 80 x 25mm |
Noise Level | 26dB |
Fan Speed | 2600rpm |
Sensor Type | Tachometer |
Bearing Type | Sleeve |