- RS Stock No.:
- 825-6383
- Mfr. Part No.:
- 3218JH
- Manufacturer:
- ebm-papst
Discontinued product
Alternative
ebm-papst 3250 J - S-Panther Series Axial Fan, 48 V dc, DC Operation, 140m³/h, 7W, 173mA Max, 92 x 92 x 38mm
€64.51
Each
RS Stock No.: 125-0449
- RS Stock No.:
- 825-6383
- Mfr. Part No.:
- 3218JH
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
AC or DC Operation | DC |
Height | 92mm |
Width | 92mm |
Power Consumption | 9.5W |
Depth | 38mm |
Dimensions | 92 x 92 x 38mm |
Air Flow | 146m³/h |
Noise Level | 55dB |
Fan Speed | 6800rpm |
Sensor Type | Voltage Output |
Direction of Curve | Forward |
Bearing Type | Ball |