- RS Stock No.:
- 835-6960
- Mfr. Part No.:
- S232W
- Manufacturer:
- PASS & SEYMOUR
Discontinued product
- RS Stock No.:
- 835-6960
- Mfr. Part No.:
- S232W
- Manufacturer:
- PASS & SEYMOUR
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Legrand Old Work Switch & Outlet Box
Legrand's Old work Switch Outlet Box with swing bracket for mounting features the original Quick/Click design. The unique labour saving design secures devices quickly and easily. Simply push in and turn the screw one turn
Quick/Click® feature secures devices quickly and easily
Available in a range of Auto Clamps
Does not strip when over-torqued
Durable impact resistant thermoplastic box
Available in a range of Auto Clamps
Does not strip when over-torqued
Durable impact resistant thermoplastic box
Legrand Work Switch & Outlet Box
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Depth | 77mm |
Material | Plastic |
Colour Shade | Grey |
Width | 4.062in |
Length | 3.75in |
Colour | Grey |
Dimensions | 3.75 x 4.062 x 3.031in |
Colour Family | Grey |