- RS Stock No.:
- 196-3535
- Mfr. Part No.:
- 2000676-1
- Manufacturer:
- TE Connectivity
46 In stock for delivery within 2 working days
Added
Price Each
€30.44
(exc. VAT)
€37.44
(inc. VAT)
Units | Per unit |
1 - 4 | €30.44 |
5 - 9 | €29.37 |
10 - 24 | €26.15 |
25 - 49 | €25.36 |
50 + | €24.26 |
- RS Stock No.:
- 196-3535
- Mfr. Part No.:
- 2000676-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TEs MULTIGIG RT 2-R ruggedized, light weight, high speed board-to-board interconnect features the modularity and flexibility of the MULTIGIG RT 2 connector, with a new quad-redundant contact structure designed for high vibration levels.
Quad-redundant contact system supports high levels of shock/vibration
Supports Ethernet, Fibre Channel, InfiniBand applications, PCIe and Serial RapidIO high speed protocols
Modular, lightweight connector system
Robust pinless interface
Differential, single-ended and power
Ruggedized guide hardware available
Supports 0.8 inch card slot pitches
Can be combined with high power modules (VITA 62), RF modules (VITA 67) and Optical modules (VITA 66)
Applications
Ground Defense
Missile Defense
Electronic Systems / C4ISR
Space
Commercial and Military Aerospace
Supports Ethernet, Fibre Channel, InfiniBand applications, PCIe and Serial RapidIO high speed protocols
Modular, lightweight connector system
Robust pinless interface
Differential, single-ended and power
Ruggedized guide hardware available
Supports 0.8 inch card slot pitches
Can be combined with high power modules (VITA 62), RF modules (VITA 67) and Optical modules (VITA 66)
Applications
Ground Defense
Missile Defense
Electronic Systems / C4ISR
Space
Commercial and Military Aerospace
Specifications
Attribute | Value |
---|---|
Backplane Connector Accessory Type | Keyed Guide Pin |
Accessory Type | Keyed Guide Pin |
For Use With | Machined Backplane Connectors |
Series | MULTIGIG RT 2-R |