TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type C Backplane Connector, Male, Right Angle, 11 Column, 5 Row, 55 Way
- RS Stock No.:
- 718-9150
- Mfr. Part No.:
- 5106012-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-9150
- Mfr. Part No.:
- 5106012-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Z-PACK™ HM 2mm Type C Backplane Connectors
Z-PACK™ HM 2mm Type C backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact and CompactPCI options (please refer to additonal data table for details). These Z-PACK™ Hard Metric Type C backplane connectors have UL 94V-0 polyester housings with various mating alignment options including guide lugs and polarizing pegs and offer standard crosstalk.
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Specifications
Attribute | Value |
---|---|
Backplane Connector Type | Hard Metric Type C |
Gender | Male |
Number of Contacts | 55 |
Number of Columns | 11 |
Number of Rows | 5 |
Body Orientation | Right Angle |
Housing Material | PET |
Pitch | 2mm |
Contact Material | Phosphor Bronze |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Series | Z-PACK HM |