SKF 619/9 1 Row Deep Groove Ball Bearing - 9 mm ID, 20 mm OD
- RS Stock No.:
- 586-891
- Mfr. Part No.:
- 619/9
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€239.81
(exc. VAT)
€294.97
(inc. VAT)
Temporarily out of stock
- Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €239.81 | €23.981 |
*price indicative
- RS Stock No.:
- 586-891
- Mfr. Part No.:
- 619/9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 20mm | |
| Race Width | 6mm | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 0.98kN | |
| Internal Clearance | 13 μm | |
| Dynamic Load Rating | 2.34kN | |
| Bore Type | Cylindrical | |
| Series | 619 | |
| Standards/Approvals | No | |
| Limiting Speed | 50000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 9mm | ||
Outside Diameter 20mm | ||
Race Width 6mm | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 0.98kN | ||
Internal Clearance 13 μm | ||
Dynamic Load Rating 2.34kN | ||
Bore Type Cylindrical | ||
Series 619 | ||
Standards/Approvals No | ||
Limiting Speed 50000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- JP
The SKF Bearing is designed to excel in demanding applications, where reliability and durability are paramount. Crafted with high quality materials, the product ensures exceptional performance even under significant loads and adverse conditions. The innovative design minimises friction, promoting longevity while enhancing operational efficiency. Ideal for various machinery, this bearing excels in various industries, from automotive to manufacturing, providing unparalleled support and stability. With its robust construction and finely tuned attributes, it delivers remarkable resistance to wear, ensuring that your equipment runs smoothly and efficiently. This bearing promises to be a trusted component in your operational arsenal, contributing to reduced maintenance costs and extended equipment lifespan.
Engineered for high load capacity and excellent durability
Minimises friction for enhanced efficiency and reduced wear
Versatile application in various industrial settings
Optimised design facilitates smooth operation in adverse conditions
Contributes to lower maintenance requirements and costs
Supports prolonged equipment lifespan through robust construction
Ideal for replacement in demanding machinery setups
Related links
- SKF 619/9-2Z 1 Row Ball Bearing - 9 mm ID, 20 mm OD
- SKF W 619/9-2Z 1 Row Ball Bearing - 9 mm ID, 20 mm OD
- FAG 699-2Z>N 1 Row Deep Groove Ball Bearing - 9 mm ID, 20 mm OD
- NSK 699ZZ 1 Row Deep Groove Ball Bearing - 9 mm ID, 20 mm OD
- SKF 618/9 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
- SKF 628/9-2Z 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
- SKF W 609-2RS1 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- NTN 629X50LLBC3/1K 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
