SKF 6000/C3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS Stock No.:
- 144-0821
- Mfr. Part No.:
- 6000/C3
- Manufacturer:
- SKF
Bulk discount available
Subtotal (1 unit)*
€3.74
(exc. VAT)
€4.60
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.74 |
| 5 - 9 | €3.59 |
| 10 - 24 | €3.50 |
| 25 + | €3.41 |
*price indicative
- RS Stock No.:
- 144-0821
- Mfr. Part No.:
- 6000/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 1.96kN | |
| Dynamic Load Rating | 4.75kN | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 40000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 1.96kN | ||
Dynamic Load Rating 4.75kN | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 40000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- IT
SKF Deep-Groove Ball Bearing, 10mm ID, 26mm OD - 6000/C3
This SKF deep-groove ball bearing is designed to support rotating or oscillating machine elements. It's designed to operate at high speeds while carrying limited axial and radial loads in both directions. A simple design and inseparable parts make it easy to use and install on machines. The bearing provides steadiness and low friction, and the deep groove limits vibration and noise. Compact dimensions with a 10mm inside diameter and a 26mm outside diameter make it a practical choice for smaller shafts.
• Plain race type to allow balls held inside the bearing to glide with little or no friction
• Made with durable steel to stand up to impacts and resist corrosion when exposed to moisture
• Dynamic load rating of 4.75kN to meet the needs of heavy-duty applications
Applications
• Agricultural equipment
• Food processing plants
• Wind energy plants
• Printing machinery
What kind of grease can I use to lubricate this ball bearing?
Mineral oil grease is an effective lubricant for maintaining bearings as it reduces the amount of friction that's generated. This bearing is open-ended, so reapplying grease is straightforward.
Related links
- SKF 6000-2RSH/C3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000-2Z/C3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000-2RSL/C3 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000-2RSH/C3GJN 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000-2RSL 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000-2RSH 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000-2Z 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000 1 Row Ball Bearing - 10 mm ID, 26 mm OD
