SKF 619/8-2RS1 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- RS Stock No.:
- 144-0859
- Mfr. Part No.:
- 619/8-2RS1
- Manufacturer:
- SKF
Bulk discount available
Subtotal (1 unit)*
€17.60
(exc. VAT)
€21.65
(inc. VAT)
In Stock
- Plus 129 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.60 |
| 5 - 9 | €16.90 |
| 10 - 24 | €16.56 |
| 25 + | €16.19 |
*price indicative
- RS Stock No.:
- 144-0859
- Mfr. Part No.:
- 619/8-2RS1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 8 mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 19 mm | |
| Race Width | 6mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 465kN | |
| Dynamic Load Rating | 1.46kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 24000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 8 mm | ||
Product Type Ball Bearing | ||
Outside Diameter 19 mm | ||
Race Width 6mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 465kN | ||
Dynamic Load Rating 1.46kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 24000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- JP
SKF Single-Row Deep-Groove Ball Bearing, 8mm ID, 19mm OD - 619/8-2RS1
To save on maintenance and machine downtime, this deep-groove ball bearing from SKF comes fully sealed, pre-greased and never needs re-lubricating. Its nitrile rubber seals offer an airtight grease enclosure that eliminates the risk of oil leakage. They also stop contaminants from entering the bearing and affecting its good working function. Deep, uninterrupted raceway grooves allow for close osculation with the bearing's rolling elements. This gives you the advantage of fast rotational shaft speeds with both radial and axial loads in either direction.
• Maintains good dimensional stability in high temperatures for enhanced reliability
• Wide operating temperature range of -40°C to +120°C for use in extreme industrial environments
• Low levels of vibration for faster rotational speeds and quieter operation
• Maintains a cool operating temperature for improved machine productivity
Applications
• Medical testing facilities
• Marine and offshore industries
• Agricultural machinery
Can I improve workplace safety by using sealed bearings?
Yes, sealed bearings are a reliable way to improve workplace safety. They eliminate the need for relubrication jobs in dangerous areas and, consequently, the risk of potentially dangerous slippery grease leaks.
Related links
- SKF W 619/8-2RS1 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- SKF 619/8-2Z 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- SKF W 619/8-2Z 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- SKF W 628/8-2RS1 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF 630/8-2RS1 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF 628/8-2RS1 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- RS PRO 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- SKF BA 8 1 Row Ball Bearing - 8 mm ID, 19 mm OD
