Ball Bearing

  • RS Stock No. 174-1024
  • Mfr. Part No. 627-2RS
  • Manufacturer FAG
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Metric series
Conrad ball bearings
Miniature, extra-light, light, medium series
Available as open, shielded or sealed

7 In stock for delivery within 2 working days
Unit of sale: Each
4.84
(exc. VAT)
5.95
(inc. VAT)
units
Per unit
1 - 4
€4.84
5 - 9
€4.63
10 - 24
€4.53
25 +
€4.43
Related Products
INA from Schaeffler radial insert ball bearings have ...
Description:
INA from Schaeffler radial insert ball bearings have the inner ring located on the shaft with two grub screws offset by 120° This location method is suitable for bearing arrangements with a constant direction of rotation or, under low speed ...
A range of RS Pro single row, deep ...
Description:
A range of RS Pro single row, deep groove ball bearings, offering versatility and overall high performance RS Pro sealed ball bearings are fitted with two synthetic rubber seals to prevent dirt and other items entering the bearing. These ball ...
RS Pro shielded deep groove ball bearings are ...
Description:
RS Pro shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions The ball bearings need very little maintenance. RS Pro deep ...
A range of miniature plastic bearings by BNL ...
Description:
A range of miniature plastic bearings by BNL designed to replace steel bearings in demanding long life and light load applications Made from acetal, a semi-crystalline material, these bearings deliver excellent long-term wear performance and can be subjected to load, ...