- RS Stock No.:
- 478-923
- Manufacturer:
- RS PRO
7 In stock for delivery within 2 working days
Added
Price 1 Bag of 5
€81.84
(exc. VAT)
€100.66
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €81.84 | €16.368 |
*price indicative |
- RS Stock No.:
- 478-923
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Ball Spring Plungers
These Ball Spring Plungers from our own RS PRO brand are ideal for applications where a pre-defined positional stop is required or positioning a workpiece against a datum face. A ball end spring plungers are available in steel and stainless steel material.
Features and Benefits
These ball spring plungers offer accuracy and controlled contact locating, positioning and adjustment of equipment and fixtures
The threaded body has a screwdriver slot
Available either in black oxide finish or stainless steel
Retained hardened steel ball
Temperature range up to 250ºC
Black oxide supplied - 10 per bag
Stainless steel supplied - 5 per bag
The threaded body has a screwdriver slot
Available either in black oxide finish or stainless steel
Retained hardened steel ball
Temperature range up to 250ºC
Black oxide supplied - 10 per bag
Stainless steel supplied - 5 per bag
Markings
Standard spring load - no marking
Heavy spring load - marked with two lines
Heavy spring load - marked with two lines
Applications
Clamping of adjustable elements
Positioning of workpieces
Latching of mechanisms
Positioning of workpieces
Latching of mechanisms
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Thread Size | M20 |
Length | 34.5mm |
Ball Diameter | 12mm |