- RS Stock No.:
- 918-5276
- Mfr. Part No.:
- 51571
- Manufacturer:
- Elesa
14 Within 1 working day(s) (IE stock)
142 Within 2 working day(s) (EU stock)
Added
Price Each
€12.27
(exc. VAT)
€15.09
(inc. VAT)
Units | Per unit |
1 + | €12.27 |
- RS Stock No.:
- 918-5276
- Mfr. Part No.:
- 51571
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Elesa Indexing Plunger
The Elesa PMT.100 indexing plunger is a robust, 45mm, lightweight plunger. Enabled with an M10 thread, this plunger is designed to prevent any change in the locking position because of lateral forces. This special glass-fibre reinforced polyamide-based (pa) super-technopolymer plunger is a push/pull index unit that fits easily into the receptacle.
Features and Benefits
Do not need any lubricants meaning low upkeep is needed
Lightness and high mechanical resistance
Low friction
Maximum tightening torque 6Nm
Resistant to solvents, greases and oils
Lightness and high mechanical resistance
Low friction
Maximum tightening torque 6Nm
Resistant to solvents, greases and oils
Applications
Production machinery within the food and pharmaceutical industries
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Length | 45mm |
Ball Diameter | 21mm |