- RS Stock No.:
- 909-2382
- Mfr. Part No.:
- SAB 7560 Au / SW
- Manufacturer:
- Schutzinger
Discontinued product
- RS Stock No.:
- 909-2382
- Mfr. Part No.:
- SAB 7560 Au / SW
- Manufacturer:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schutzinger CAT III Safety Socket
Brought to you by Schutzinger, these CAT III safety sockets are suitable for mounting in panels up to a maximum of 6 mm thick. The M12 threaded body has a spring washer and solder tab termination, to assure a simple and reliable connection to 4 mm plugs.
Features and Benefits
CAT III 4 mm socket
Polymid body
Solder tab termination
Maximum torque of fastening nut is 45 Ncm
Polymid body
Solder tab termination
Maximum torque of fastening nut is 45 Ncm
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Gold |
Length | 41mm |
Type | Banana Socket |
Insulation Material | Nylon |
- RS Stock No.:
- 909-2382
- Mfr. Part No.:
- SAB 7560 Au / SW
- Manufacturer:
- Schutzinger