- RS Stock No.:
- 886-0677
- Mfr. Part No.:
- 108-1082-001
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0677
- Mfr. Part No.:
- 108-1082-001
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Single Stacking Insulating Banana Plugs
Cinch Connectivity insulated single stacking banana plugs have a nylon insulating body and nickel-plated brass contacts. The dual stacking jack series accept wire sizes to 14-gauge and has a built in strain relief for a longer life.
Stackable
Breakdown Voltage: 3500 VRMS
Current: 15 A
Nylon UL approved for self-extinguishing
Breakdown Voltage: 3500 VRMS
Current: 15 A
Nylon UL approved for self-extinguishing
4mm Cinch Test Plugs
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Stud |
Connector Size | 4 mm |
Current Rating | 15A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 22.73mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | Nylon |