Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 1000V ac/dc, Nickel Plating
- RS Stock No.:
- 563-273
- Mfr. Part No.:
- 934097101
- Manufacturer:
- Hirschmann Test & Measurement
485 In stock for delivery within 2 working days
Added
Price Each
€3.91
(exc. VAT)
€4.81
(inc. VAT)
Units | Per unit |
1 - 9 | €3.91 |
10 - 24 | €3.62 |
25 - 49 | €3.35 |
50 + | €3.03 |
- RS Stock No.:
- 563-273
- Mfr. Part No.:
- 934097101
- Manufacturer:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hirschmann Test & Measurement Banana Plug
The Hirschmann test & measurement red, male banana plug is a 4mm safety straight connector with screw connection for leads from 0.5mm² to 1.5mm² and an outer diameter maximum of 3.2mm. This has a caged spring simple assembly by 'Click-System'. It has a voltage rating of 1000VAC/DC and a current rating of 24A.
Features and Benefits
Nickel-plated beryllium copper contact
Screw termination
Insulation material is polyamide
Spring loaded pin
Length is 54.3mm
Screw termination
Insulation material is polyamide
Spring loaded pin
Length is 54.3mm
Applications
Electrical connections
Electronic connections
Electronic connections
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL 94 V-2 approved
IEC61010
CAT III safety rated
BS EN 61340-5-1:2007
UL 94 V-2 approved
IEC61010
CAT III safety rated
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 1000V ac/dc |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 54.3mm |
Contact Material | Beryllium Copper |
Type | Banana Plug |
Insulation Material | Polyamide |