- RS Stock No.:
- 374-2808
- Mfr. Part No.:
- L3030C13A5
- Manufacturer:
- Acim Jouanin
3 Within 2 working day(s) (EU stock)
13 Within 2 working day(s) (EU stock)
Added
Price Each
€56.26
(exc. VAT)
€69.20
(inc. VAT)
Units | Per unit |
1 - 4 | €56.26 |
5 - 9 | €54.57 |
10 + | €53.33 |
- RS Stock No.:
- 374-2808
- Mfr. Part No.:
- L3030C13A5
- Manufacturer:
- Acim Jouanin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Band Heater Type | Nozzle Heater |
Peak Temperature | +340°C |
Power Rating | 135 W |
Supply Voltage | 230 V ac |
Height | 30mm |
Diameter | 30 mm |
- RS Stock No.:
- 374-2808
- Mfr. Part No.:
- L3030C13A5
- Manufacturer:
- Acim Jouanin