- RS Stock No.:
- 374-2842
- Mfr. Part No.:
- L3435C18A5
- Manufacturer:
- Acim Jouanin
12 In stock for delivery within 2 working days
Added
Price Each
€47.63
(exc. VAT)
€58.58
(inc. VAT)
Units | Per unit |
1 - 4 | €47.63 |
5 - 9 | €46.16 |
10 + | €45.15 |
- RS Stock No.:
- 374-2842
- Mfr. Part No.:
- L3435C18A5
- Manufacturer:
- Acim Jouanin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Band Heater Type | Nozzle Heater |
Peak Temperature | +340°C |
Power Rating | 185 W |
Supply Voltage | 230 V ac |
Height | 35mm |
Diameter | 34 mm |
- RS Stock No.:
- 374-2842
- Mfr. Part No.:
- L3435C18A5
- Manufacturer:
- Acim Jouanin