- RS Stock No.:
- 374-2892
- Mfr. Part No.:
- L4050C34A5
- Manufacturer:
- Acim Jouanin
- RS Stock No.:
- 374-2892
- Mfr. Part No.:
- L4050C34A5
- Manufacturer:
- Acim Jouanin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Band Heater Type | Nozzle Heater |
Peak Temperature | +340°C |
Power Rating | 345 W |
Supply Voltage | 230 V ac |
Height | 50mm |
Diameter | 40 mm |