- RS Stock No.:
- 374-2909
- Mfr. Part No.:
- L4060C41A5
- Manufacturer:
- Acim Jouanin
18 In stock for delivery within 2 working days
Added
Price Each
€80.35
(exc. VAT)
€98.83
(inc. VAT)
Units | Per unit |
1 - 4 | €80.35 |
5 - 9 | €77.88 |
10 + | €76.20 |
- RS Stock No.:
- 374-2909
- Mfr. Part No.:
- L4060C41A5
- Manufacturer:
- Acim Jouanin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Band Heater Type | Nozzle Heater |
Peak Temperature | +340°C |
Power Rating | 415 W |
Supply Voltage | 230 V ac |
Height | 60mm |
Diameter | 40 mm |
- RS Stock No.:
- 374-2909
- Mfr. Part No.:
- L4060C41A5
- Manufacturer:
- Acim Jouanin