- RS Stock No.:
- 374-3053
- Mfr. Part No.:
- L7038C44A15
- Manufacturer:
- Acim Jouanin
2 In stock for delivery within 2 working days
Added
Price Each
€77.96
(exc. VAT)
€95.89
(inc. VAT)
Units | Per unit |
1 - 4 | €77.96 |
5 - 9 | €75.54 |
10 + | €73.90 |
- RS Stock No.:
- 374-3053
- Mfr. Part No.:
- L7038C44A15
- Manufacturer:
- Acim Jouanin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Band Heater Type | Nozzle Heater |
Peak Temperature | +340°C |
Power Rating | 440 W |
Supply Voltage | 230 V ac |
Height | 38mm |
Diameter | 70 mm |
- RS Stock No.:
- 374-3053
- Mfr. Part No.:
- L7038C44A15
- Manufacturer:
- Acim Jouanin