- RS Stock No.:
- 124-8935
- Mfr. Part No.:
- DCS371N-XJ
- Manufacturer:
- DeWALT
3 In stock for delivery within 2 working days
Added
Price Each
€450.61
(exc. VAT)
€554.25
(inc. VAT)
Units | Per unit |
1 + | €450.61 |
- RS Stock No.:
- 124-8935
- Mfr. Part No.:
- DCS371N-XJ
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
18V XR Li-ion Compact Bandsaw (DCS371N)
DeWALT DCS371N bandsaw designed to cut through a various media such as conduit, Unistrut, pipework and threaded rods. The ergonomic design with soft grip back handle provides comfort and flexibility. Featuring a 2 1/2'' cut capacity and a centred handle that provides superior balance and ergonomics that allow for a more accurate cut and less fatigue.
The DCS371N has dual bearing blade guide rollers which provide increased durability in the blade support system. A tool less blade changing lever that loosens the blade tension to allow changes to the blade with ease. Blade tracking adjustment system that increases blade life by providing a better blade tracking.
The DCS371N has dual bearing blade guide rollers which provide increased durability in the blade support system. A tool less blade changing lever that loosens the blade tension to allow changes to the blade with ease. Blade tracking adjustment system that increases blade life by providing a better blade tracking.
Features and Benefits:
63 mm cut capacity cuts up to DN 50 or 2'' SCH 40 pipe
Ideally suited for cutting lengths of metal, including threaded rod, unistrut and steel pipework
Smooth cuts leave surface burr-free
Creates little or no sparks when cutting metal
Balanced and easy to handle in all orientations including overhead
LED work light with a 20s delay
Ideally suited for cutting lengths of metal, including threaded rod, unistrut and steel pipework
Smooth cuts leave surface burr-free
Creates little or no sparks when cutting metal
Balanced and easy to handle in all orientations including overhead
LED work light with a 20s delay
Typical Applications:
Band Saws are tools typically used in woodworking and metalworking industry. Thanks to unique construction they allow for precise and easy cutting through wood, plastic, metal pipes, rods, unistruts, conduit etc. Band Saws are commonly used by professionals such as:
builders,
carpenters
plumbers
electricians
engineers
mechanics
builders,
carpenters
plumbers
electricians
engineers
mechanics
FAQs:
Is this band saw supplied with a battery and charger?
No, this tool is supplied as a bare unit only. No battery, chargers or case are supplied. The Band Saw is compatible with all 18V XR series and FLEXVOLT series batteries.
Do you stock replacement blades?
Yes, compatible blades for this Band Saw are:
DeWALT DT8481-GB (6 Teeth Per Inch) - 1967279
DeWALT DT8484-QZ (14 Teeth Per Inch) - 1967263
No, this tool is supplied as a bare unit only. No battery, chargers or case are supplied. The Band Saw is compatible with all 18V XR series and FLEXVOLT series batteries.
Do you stock replacement blades?
Yes, compatible blades for this Band Saw are:
DeWALT DT8481-GB (6 Teeth Per Inch) - 1967279
DeWALT DT8484-QZ (14 Teeth Per Inch) - 1967263
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Specifications
Attribute | Value |
---|---|
Saw Type | Band Saw |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Cutting Depth | 63 mm |
Voltage Rating | 18V |
Series | DCS371N |
Weight | 3.9kg |
Battery Type | Body Only |
Height | 280mm |
Length | 385mm |
- RS Stock No.:
- 124-8935
- Mfr. Part No.:
- DCS371N-XJ
- Manufacturer:
- DeWALT