Oregon Scientific Barometer & Weather Station Temperature Sensor, For Use With Smartphones and Tablets
- RS Stock No.:
- 122-5435
- Mfr. Part No.:
- EM221
- Manufacturer:
- Oregon Scientific
Discontinued product
- RS Stock No.:
- 122-5435
- Mfr. Part No.:
- EM221
- Manufacturer:
- Oregon Scientific
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Oregon Scientific EM221 Weather+ Basic Bluetooth Temperature Sensor for Smartphones and Tablets
The EM221 Weather+ is a versatile indoor/outdoor temperature monitor. Your choice of indoor room to monitor might be the baby room, office, wine cellar, conservatory. Outdoor local environments include greenhouses, spas, stables. Pairing an existing smart device (using the app) to the EM221 enables you to monitor the temperature of your local environment and receive push notifications through Bluetooth to your smart device. Via the app, you can adjust your own temperature range (Max / Min) for your selected location. The Weather+ sensor can store data for up to 20 days, automatically connecting to your smart device when in range. The data history curve is clearly displayed on the app in 15 minute intervals. When you are within Bluetooth range, and when the temperature data is at your desired comfort level (Max / Min) setting, you will receive an alert on your smart device. For example babys room is too warm or greenhouse is too cold (15 minute intervals).
Features and Benefits
Measures real-time temperature, -20 °C to +60 °C (-4 °F to +140 °F) / every 15 minutes
Data history in curve (Temperature)
Data logger per 15 minutes, with 20-day device memory
Weather alert alarms
Instrument menu interface, mobile app
Can record 1 day/week/month/year weather record
The curve can rotate to landscape view
Max/Min value for specified time period (1 day/week/month/year)
Max/Min alert setting (Temperature)
Default room type selection (10 room types)
Pre-set alert setting/notification wording for desired room type
Notification from app (Reminder/ Alert) when you are within Bluetooth range, when the weather data is out of the comfort level setting
LED indicator (Turn on/off, BLE pairing, data transmission, low battery)
Photos taken for your room
Instrument colour white
Dimensions 70 x 70 x 20 mm
Weight 58 g
Data history in curve (Temperature)
Data logger per 15 minutes, with 20-day device memory
Weather alert alarms
Instrument menu interface, mobile app
Can record 1 day/week/month/year weather record
The curve can rotate to landscape view
Max/Min value for specified time period (1 day/week/month/year)
Max/Min alert setting (Temperature)
Default room type selection (10 room types)
Pre-set alert setting/notification wording for desired room type
Notification from app (Reminder/ Alert) when you are within Bluetooth range, when the weather data is out of the comfort level setting
LED indicator (Turn on/off, BLE pairing, data transmission, low battery)
Photos taken for your room
Instrument colour white
Dimensions 70 x 70 x 20 mm
Weight 58 g
Note
Please download the app from your smart device. This app is available on both Apple App Store and Google Play Store. Search Weather + by Oregon Scientific to find the app.
Up to 20 Sensors can be connected to your device, allowing you to monitor your whole home and outdoor environment.
For the best results place the sensor out of direct sunlight and moisture.
Replace batteries when the LED flashes red twice per hour, or when the app shows the low battery icon.
Up to 20 Sensors can be connected to your device, allowing you to monitor your whole home and outdoor environment.
For the best results place the sensor out of direct sunlight and moisture.
Replace batteries when the LED flashes red twice per hour, or when the app shows the low battery icon.
Supplied with
Batteries (AAA x2)
Specifications
Attribute | Value |
---|---|
Accessory Type | EM221 Bluetooth Temperature Sensor |
For Use With | Smartphones and Tablets |