Barrier Strip, 6 Contact, 9.53mm Pitch, 1 Row

  • RS Stock No. 822-7067
  • Mfr. Part No. 38720-3206
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 38720 Terminal Strips & Blocks

The Molex 38720 series of barrier strips and terminal blocks guarantee the highest quality and reliability.
The 38720 range comes complete with a 9.53mm pitch size, blocks and strips are panel mounted ranging from 2 positions to 12 positions. Whilst terminal block models will go up to 12 way.

Thermoplastic or PBT housing
Single row strips

Specifications
Attribute Value
Number of Contacts 6
Pitch 9.53mm
Body Orientation Straight
Contact Material Brass
Contact Plating Tin
Number of Rows 1
Screw Size 6 → 32
Material Thermoplastic
Dimensions 78.2 x 15.7 x 16.8mm
Depth 16.8mm
Width 15.7mm
Length 78.2mm
Temporarily out of stock - back order for despatch 28-07-2020, delivery within 2 working days
Unit of sale: Each
3.25
(exc. VAT)
4.00
(inc. VAT)
units
Per unit
1 - 9
€3.25
10 - 49
€2.58
50 - 99
€2.46
100 - 499
€2.34
500 +
€2.21
Related Products
Zinc-plated and passivated steel inserts All contacts on ...
Description:
Zinc-plated and passivated steel inserts All contacts on any one pole are commoned Nylon body material Mounts direct to flat surface (including metal base) or to miniature DIN rail (stock no. 467-349)The tab/tab type has three 6.3 mm ( in.) ...
Standard type comprises 28 tags, 18 insulated and ...
Description:
Standard type comprises 28 tags, 18 insulated and 10 earthed/fixing Miniature type has 28 insulated tags Fixing centre 286mm.
This solder tag board is designed to work ...
Description:
This solder tag board is designed to work with the Raspberry Pi The terminals on the board match the pins on the Pi. With a total of 40 terminals it provides a simple means of soldering and de-soldering electronic components ...
A range of single row tri-barrier barrier strips ...
Description:
A range of single row tri-barrier barrier strips with a 1110mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.