- RS Stock No.:
- 290-0659
- Mfr. Part No.:
- KAG023-150-600
- Manufacturer:
- JSP
- RS Stock No.:
- 290-0659
- Mfr. Part No.:
- KAG023-150-600
- Manufacturer:
- JSP
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Road/Works Barrier
A gate based barrier system for daytime use, to barricade off small areas, manhole covers in use etc.
Based on red powder coated metal uprights and plastic red and white boards
Compact, easy to carry, load and transport
Flexible couplings for many variations
Comes ready assembled, just unfold and stand up
Available in two forms, 3 and 4 gates
Dimensions: 800 x 750mm
Based on red powder coated metal uprights and plastic red and white boards
Compact, easy to carry, load and transport
Flexible couplings for many variations
Comes ready assembled, just unfold and stand up
Available in two forms, 3 and 4 gates
Dimensions: 800 x 750mm
Specifications
Attribute | Value |
---|---|
Barrier Type | Roadside Barrier |
Colour | Red, White |
Material | Steel |
Depth | 800 mm |
Height | 1 m |
Width | 750mm |
- RS Stock No.:
- 290-0659
- Mfr. Part No.:
- KAG023-150-600
- Manufacturer:
- JSP
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB