Tensator Black & Red Retractable Barrier, 955mm x 354mm.

  • RS Stock No. 825-708
  • Mfr. Part No. 875T-21-S2
  • Manufacturer Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Tensator Twin Pack Popular Post 875

Economical barrier system. Easy to handle 955mm high lightweight plastic posts mount on heavy iron base and contain a retractable 50mm webbing which pulls out to 1.7m (2.3m maximum).

Free standing UPVC plastic post with 7 kg cast iron base
4-way connectivity
Constant torque webbing retraction
Post 955mm high, base dia. 354mm
Colour co-ordinated webbing
Total weight per post 8 kg

Supplied with

Flat packs with two posts, two bases and two webbing reels

Specifications
Attribute Value
Colour Black, Red
Barrier Colour Red
Barrier Type Retractable Barrier
Tape Colour Black, Red
Material Cast Iron, UPVC
Barrier Material Plastic
Depth 2.3m
Tape Length 2.3m
Height 955mm
Width 354mm
Barrier Base Diameter 354
Barrier Height 955mm
Barrier Width 64mm
Trade Name Tensator
7 In stock for delivery within 2 working days
Unit of sale: 1 Pair
216.72
(exc. VAT)
266.57
(inc. VAT)
Pair(s)
1 - 9
€216.72
10 - 19
€208.06
20 +
€201.55
Related Products
Post with 2-metre retractable band for effective and ...
Description:
Post with 2-metre retractable band for effective and easy marking of work areas or to manage lines of queues.Multi-position head to fit several bands coming from different directions.Black lacquered steel post and base covered by a black lacquered steel cover. ...
Wall reel with 4 metre strap.Ideal for marking ...
Description:
Wall reel with 4 metre strap.Ideal for marking safety areas.Multi-position head that can accept several straps coming from different directions.Strap 50 mm wide and maximum length of 2 metres.Automatic reel.Reel support plate: black.Supplied with wall bracket and fixings.
Premium retractable belt stanchion with 2,10 meters long ...
Description:
Premium retractable belt stanchion with 2,10 meters long and 50 mm wide belt. The disposal has a brake to avoid danger and is integrated in the head. Stanchion is compatible with our wall mount (RW) and can receive several belts. ...
Supplied as a pair of guards. Fold away ...
Description:
Supplied as a pair of guards. Fold away barrier system made from durable Polyethylene Plastic. Non-conductive, telescopic poles stored inside the barriers. Lightweight but very strong. Easy to clean2 panels - 1110mm high´660mm wide´40mm thick. Weight approx. 8kg. Telescopic poles ...