- RS Stock No.:
- 125-2177
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-2177
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Safety Barriers With Red Adhesive Tape Marking
RS Pro Safety barriers are made from steel and come complete with base fixing plates. The barriers are white in colour and have 6 red warning stripes supplied from an adhesive tape. Strong and sturdy with a horizontal cross bar the barriers are available in a range of sizes and weights. Fixations for the barrier are not included.
FEATURES and BENEFITS:
Made from steel
Base fixing plate included 150 mm x 150 mm
Colour is white with 6 red stripes
Stripes made from 3M adhesive red tape
Horizontal cross bar
Strong
Sturdy
Range of sizes and weights available
Fixations not included
Base fixing plate included 150 mm x 150 mm
Colour is white with 6 red stripes
Stripes made from 3M adhesive red tape
Horizontal cross bar
Strong
Sturdy
Range of sizes and weights available
Fixations not included
Specifications
Attribute | Value |
---|---|
Barrier Type | Collision Protection Guard |
Colour | Red, White |
Barrier Colour | Red, White |
Barrier Material | Steel |
Barrier Height | 1500mm |
Diameter | 40mm |
Barrier Width | 1000mm |