- RS Stock No.:
- 125-2188
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price Each
€576.87
(exc. VAT)
€709.55
(inc. VAT)
Units | Per unit |
1 + | €576.87 |
- RS Stock No.:
- 125-2188
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Flexible Bollard
RS Pro protection bollard is a flexible polyurethane bollard that cannot be broken or twisted. The bollard is fixed to the ground with a steel base plate is corrosion resistant and contains additive UV 328 (2%). The bollard does have a breaking limit of 84 KN/m, temperature resistant -20°C to +70°C plus is excellent for indoor and outdoor use. Highly visible as the bollard is yellow with black stripes.
FEATURES and BENEFITS:
Flexible protection bollard
Cannot be broken or twisted
Made from polyurethane
Contains additive UV 328 (2%)
Ground fixing with a steel base plate
Corrosion resistant
Breaking limit 84 KN/m
Temperature range -20°C to +70°C
Indoor and outdoor use
Highly visible
Useful within the food industry
Cannot be broken or twisted
Made from polyurethane
Contains additive UV 328 (2%)
Ground fixing with a steel base plate
Corrosion resistant
Breaking limit 84 KN/m
Temperature range -20°C to +70°C
Indoor and outdoor use
Highly visible
Useful within the food industry
DIMENSIONS:
Height 1000 mm
Diameter 270 mm
Weight 10.5 kg
Steel pate dimensions 400 x 400 mm
Diameter 270 mm
Weight 10.5 kg
Steel pate dimensions 400 x 400 mm
Specifications
Attribute | Value |
---|---|
Protection Shape | Post/Column |
Material | Polyurethane |
Colour | Black, Yellow |
Height | 1000 mm |
Width | 430mm |
Diameter | 270mm |