- RS Stock No.:
- 174-4984
- Mfr. Part No.:
- 889U-1P-RA
- Manufacturer:
- Tensator
Temporarily out of stock - back order for despatch 08-05-2024, delivery within 2 working days
Added
Price Each
€245.13
(exc. VAT)
€301.51
(inc. VAT)
Units | Per unit |
1 + | €245.13 |
- RS Stock No.:
- 174-4984
- Mfr. Part No.:
- 889U-1P-RA
- Manufacturer:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator Retractable Barrier
The Tensator 889 is a simple and elegant retractable barrier. It has a 35° displacement angle that prevents the barrier from easily toppling over and causing unnecessary damage. A complementary design is combined with advanced safety 889 system to makes this stanchion for indoor applications. The barrier has a modular cassette design that offers four-point, anti-tamper connections. It is made of plastic and the tape is available in red and white colour, with a 2.3m long retractable webbing.
Features and Benefits
Accommodates a full range of accessories
Accommodates the full range of sign holders
Clean and sleek
Constant torque webbing retraction
Cost-effective for long queuing environments
Durable and hardwearing dye print that does not scratch or deteriorate
Flexible and easy installation
Hard wearing case iron branded base
Mild steel posts, making them more robust than aluminium alternatives
Originally patented Tensator centrifugal braking system
Accommodates the full range of sign holders
Clean and sleek
Constant torque webbing retraction
Cost-effective for long queuing environments
Durable and hardwearing dye print that does not scratch or deteriorate
Flexible and easy installation
Hard wearing case iron branded base
Mild steel posts, making them more robust than aluminium alternatives
Originally patented Tensator centrifugal braking system
Applications
Markets
Outdoor use
Warehouse
Outdoor use
Warehouse
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 2.3m |
Colour | Red, White |
Barrier Colour | Chrome |
Tape Colour | Red, White |
Barrier Material | Steel |
Barrier Height | 970mm |
Diameter | 63.5mm |
Barrier Base Diameter | 345 |
Height | 970 mm |
Barrier Width | 63.5mm |
Trade Name | Tensator |