- RS Stock No.:
- 174-5022
- Mfr. Part No.:
- 897-21-NV-D3
- Manufacturer:
- Tensator
Temporarily out of stock - back order for despatch 07-05-2024, delivery within 2 working days
Added
Price Each
€137.54
(exc. VAT)
€169.17
(inc. VAT)
Units | Per unit |
1 + | €137.54 |
- RS Stock No.:
- 174-5022
- Mfr. Part No.:
- 897-21-NV-D3
- Manufacturer:
- Tensator
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator Midi Wall Unit
The Tensator 897 midi wall unit is a high capacity, great value and stylish wall mount unit, ideal for large spaces to close off. This barrier unit is perfect for a situation where a flexible retractable barrier is needed without acquiring more floor space. The midi wall unit has a plastic casing and is available in a range of different colours and finishes. This unit is compatible with a 4.6m of webbing. The Plastic body wall unit is available with a range of end caps and a choice of plain, chevron or dual-sided printed message option. It is available in red and white colour with a 4.6m long tape.
Features and Benefits
Easy to install
Has safe retracting mechanism
Ideal for applications requiring a longer barrier
Ideal for when a longer barrier is needed without taking up any floor space
Locking belt receivers prevent accidental release of the belt
Variety of mounting options are available
Has safe retracting mechanism
Ideal for applications requiring a longer barrier
Ideal for when a longer barrier is needed without taking up any floor space
Locking belt receivers prevent accidental release of the belt
Variety of mounting options are available
Applications
Clamp
Glass mount
Warehouse rack
Glass mount
Warehouse rack
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 4.6m |
Colour | Red, White |
Material | Plastic |
Tape Colour | Red, White |
Trade Name | Tensabarrier |