- RS Stock No.:
- 174-5030
- Mfr. Part No.:
- 899-21-NV-D3
- Manufacturer:
- Tensator
6 In stock for delivery within 2 working days
Added
Price Each
€276.15
(exc. VAT)
€339.66
(inc. VAT)
Units | Per unit |
1 + | €276.15 |
- RS Stock No.:
- 174-5030
- Mfr. Part No.:
- 899-21-NV-D3
- Manufacturer:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator Red And White Chevron Wall Mount Unit
The Tensator 899 wall unit is a high capacity, great value and stylish wall mount unit which is ideal for an environment with a large space to close off. This barrier unit is perfect for a situation where a flexible retractable barrier is needed without acquiring more floor space. This barrier supplied with a standard no entry symbol. It is available in yellow and black colour with an 8m long tape.
Features and Benefits
Has safe retracting mechanism
Ideal for applications requiring a longer barrier
Ideal retractable barrier for covering long distances
Locking belt receivers prevent accidental release of the belt
Variety of mounting options are available
Ideal for applications requiring a longer barrier
Ideal retractable barrier for covering long distances
Locking belt receivers prevent accidental release of the belt
Variety of mounting options are available
Applications
Clamp
Glass mount
Warehouse rack
Glass mount
Warehouse rack
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 8m |
Colour | Red, White |
Tape Colour | Red, White |
Trade Name | Tensabarrier |