- RS Stock No.:
- 174-5031
- Mfr. Part No.:
- 180-33S-35-D4
- Manufacturer:
- Tensator
18 In stock for delivery within 2 working days
Added
Price Each
€160.11
(exc. VAT)
€196.94
(inc. VAT)
Units | Per unit |
1 + | €160.11 |
- RS Stock No.:
- 174-5031
- Mfr. Part No.:
- 180-33S-35-D4
- Manufacturer:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator Black And Yellow Wall Mount Unit
The Tensator wall mount unit is unique and rotatable up to 180 degrees to cordon off an area at a variety of angles. As the webbing is pulled out the unit dynamically changes to the required direction within the 180-degree angle. This wall mount unit fits perfectly without acquiring more floor space. It comes in yellow and black colour with a 2.3m long tape.
Features and Benefits
Anti -tamper tape-end provided
Available as standard with a powder-coated black casing and yellow rotating head unit
Compatible with glass and magnetic mounting options
Easy to install
Available as standard with a powder-coated black casing and yellow rotating head unit
Compatible with glass and magnetic mounting options
Easy to install
Applications
Building sites
Road work
Road work
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 2.3m |
Colour | Black, Yellow |
Tape Colour | Yellow/Black |