XL Wall Mount yellow 23m yellow/ black

  • RS Stock No. 174-5033
  • Mfr. Part No. 970-35-NV-D4
  • Manufacturer Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Tensator Black And Yellow Wall Mount Unit

The Tensator XL wall mount with night view visibility comes with two strips of highly visible light reflective strands that are directly woven into Tensator's industry finest webbing. It is available in black and yellow colour with a 23m long tape.

Features and Benefits

• Developed to help improve visual safety in all working environment

Applications

• Airports
• Building sites
• Emergency situations
• Entrances and exits
• Events and leisure facilities
• Road works

Specifications
Attribute Value
Colour Black, Yellow
Tape Colour Yellow/Black
Tape Length 23m
Trade Name Tensator
3 In stock for delivery within 2 working days
Unit of sale: Each
609.38
(exc. VAT)
749.54
(inc. VAT)
units
Per unit
1 +
€609.38
Related Products
Description:
The Tensator 875 is a simple and elegant retractable barrier It has a 35° displacement angle that prevents the barrier from easily toppling over and causing unnecessary damage. The barrier has a modular cassette design that offers four-point, anti-tamper connections. ...
The Tensator 875 is a simple and elegant ...
Description:
The Tensator 875 is a simple and elegant retractable barrier It has a 35° displacement angle that prevents the barrier from easily toppling over and causing unnecessary damage. The barrier has a modular cassette design that offers four-point, anti-tamper connections. ...
Flexible guards to protect structures They will protect ...
Description:
Flexible guards to protect structures They will protect from vehicle impact and prevent any other damages. Thanks to the polyurethane they are made of, they will recover their original shape after a shock. Fixations must be ordered separately.
A multi-purpose unit This plastic Outdoor Post system ...
Description:
A multi-purpose unit This plastic Outdoor Post system is ideal for outdoor use, to aid pedestrian guidance and queue management. Plastic Outdoor post The Outdoor post base can be filled with either sand or water Super light when empty for ...