Tensator Yellow/Black Retractable Barrier, 955mm x 354 (Base)mm.

  • RS Stock No. 174-5534
  • Mfr. Part No. 875T-35-YC
  • Manufacturer Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Tensator Retractable Barrier

The Tensator 875 is a simple and elegant retractable barrier. It has a 35° displacement angle that prevents the barrier from easily toppling over and causing unnecessary damage. The barrier has a modular cassette design that offers four-point, anti-tamper connections. It is made of plastic, the barrier is available in yellow and black in colour and the tape is red and white, with a 2.3m long retractable webbing.

Features and Benefits

Accommodates a full range of accessories Accommodates the full range of sign holders Constant torque webbing retraction Cost-effective for long queuing environments Flexible and easy installation Hard wearing case iron branded base Originally patented Tensator centrifugal braking system

Applications

Markets Outdoor use Warehouse

Specifications
Attribute Value
Colour Black, Yellow
Barrier Type Retractable Barrier
Barrier Colour Yellow
Tape Colour Red, White
Material Cast Iron, UPVC
Barrier Material Plastic
Diameter 63.5 (Tube) mm, 354 (Base) mm
Tape Length 2.3m
Height 955mm
Width 354 (Base)mm
Barrier Base Diameter 354
Barrier Height 955mm
Barrier Width 64mm
Trade Name Tensabarrier
1 In stock for delivery within 2 working days
Unit of sale: 1 Pair of 1
253.50
(exc. VAT)
311.80
(inc. VAT)
Pair(s)
1 +
€253.50
Related Products
Close off areas quickly and easily Sturdy, durable ...
Description:
Close off areas quickly and easily Sturdy, durable and easy to use temporary barrier system based on 955mm high posts with heavy base and retractable 50mm wide webbing which simply locks to the next unit. Post 955 mm high, Base ...
Economical barrier system Easy to handle 955mm high ...
Description:
Economical barrier system Easy to handle 955mm high lightweight plastic posts mount on heavy iron base and contain a retractable 50mm webbing which pulls out to 1.7m (2.3m maximum). Free standing UPVC plastic post with 7 kg cast iron base4-way ...
The Tensator 897 midi wall unit is a ...
Description:
The Tensator 897 midi wall unit is a high capacity, great value and stylish wall mount unit, ideal for large spaces to close off This barrier unit is perfect for a situation where a flexible retractable barrier is needed without ...
A multi-purpose unit This plastic Outdoor Post system ...
Description:
A multi-purpose unit This plastic Outdoor Post system is ideal for outdoor use, to aid pedestrian guidance and queue management. Plastic Outdoor post The Outdoor post base can be filled with either sand or water Super light when empty for ...