Tensator Yellow/Black Retractable Barrier, 960mm x 485 (Base)mm.

  • RS Stock No. 174-5544
  • Mfr. Part No. 886T-33-NV-D4
  • Manufacturer Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Tensator Retractable Barrier

The Tensator 886 heavy duty stanchion is a retractable barrier that is ideal for all weather conditions. This stanchion is made of robust plastic and is screw fixed to the recycled base for easy disassembly and storage. The recycled rubber base has carry handles, making it easy for transportation. It is made of plastic with a 3.65m long tape. The barrier is red in colour and the tape is yellow and black.

Features and Benefits

• Accommodates a full range of accessories
• Easy to carry handles on the base
• Flat packed shipment
• Hard wearing base can be walked on or driven over and will still retain its shape
• Modular cassette design offering four point, anti-tamper connection
• Originally patented Tensator centrifugal breaking system
• Single or dual line versions
• Solid physical barrier, perfect for protecting people form dangerous areas

Applications

• Construction sites
• Loading bags
• Warehouse

Specifications
Attribute Value
Colour Yellow/Black
Barrier Colour Yellow
Barrier Type Retractable Barrier
Tape Colour Black, Yellow
Material UPVC
Barrier Material Plastic
Diameter 63.5 (Tube) mm, 485 (Base) mm
Tape Length 3.65m
Height 960mm
Width 485 (Base)mm
Barrier Base Diameter 485
Barrier Height 960mm
Barrier Width 64mm
Trade Name Tensabarrier
3 In stock for delivery within 2 working days
Unit of sale: 1 Pair of 1
326.95
(exc. VAT)
402.15
(inc. VAT)
Pair(s)
1 +
€326.95
Related Products
The Tensator 897 midi wall unit is a ...
Description:
The Tensator 897 midi wall unit is a high capacity, great value and stylish wall mount unit, ideal for large spaces to close off. This barrier unit is perfect for a situation where a flexible retractable barrier is needed without ...
These barriers will protect equipments in all industrial ...
Description:
These barriers will protect equipments in all industrial areas. They are made of steel thickness 3 mm, and have a plate with 4 fixing holes. They will definitely improve the safety in your industrial plants. Fixations are not included.
Retractable belt stanchion With brake Belt colors: black ...
Description:
Retractable belt stanchion With brake Belt colors: black and yellow Stanchion colors: black and yellow Outdoor/Indoor use Loaded base Multi reception head Head can receive A4 display (sold separately).
Flexible guards to protect structures. They will protect ...
Description:
Flexible guards to protect structures. They will protect from vehicle impact and prevent any other damages. Thanks to the polyurethane they are made of, they will recover their original shape after a shock. Fixations must be ordered separately.