- RS Stock No.:
- 174-5888
- Manufacturer:
- RS PRO
- RS Stock No.:
- 174-5888
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Reflective bollard post
Reflective tape class 2
Loaded base 6 kg
2 hooks for chain or tape
Reflective tape class 2
Loaded base 6 kg
2 hooks for chain or tape
Specifications
Attribute | Value |
---|---|
Barrier Type | Barrier Post |
Colour | Black, Orange |
Material | Polypropylene |
Barrier Material | PP |
Barrier Base Diameter | 400mm |
Diameter | 100mm |
Barrier Height | 1100mm |
Height | 1.1 m |