- RS Stock No.:
- 174-5910
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price Each
€372.82
(exc. VAT)
€458.57
(inc. VAT)
Units | Per unit |
1 + | €372.82 |
- RS Stock No.:
- 174-5910
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Retractable belt stanchion
With brake
Belt colors: red and white
Stanchion colors: red and white
Outdoor/Indoor use
Loaded base
Multi reception head
Head can receive A4 display (sold separately)
With brake
Belt colors: red and white
Stanchion colors: red and white
Outdoor/Indoor use
Loaded base
Multi reception head
Head can receive A4 display (sold separately)
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 4m |
Colour | Red, White |
Material | Steel |
Barrier Colour | Red, White |
Tape Colour | Red, White |
Barrier Material | Metal |
Barrier Height | 980mm |
Barrier Width | 100mm |
Tape Material | Polyester |
Barrier Base Diameter | 360mm |
Height | 980 mm |
Diameter | 78mm |
Trade Name | Viso |