- RS Stock No.:
- 174-5911
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 22-05-2024, delivery within 2 working days
Added
Price Each
€359.51
(exc. VAT)
€442.20
(inc. VAT)
Units | Per unit |
1 + | €359.51 |
- RS Stock No.:
- 174-5911
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Black & Yellow Barrier & Stanchion, Retractable 4 m
This RS PRO retractable barrier provides a quick and simple solution to crowd control. The striped black and yellow stanchion is visible even at a distance, making it easy to indicate queue areas or restricted zones.
The belt of the barrier is retractable, so it slips back into the stanchion for easy storage when not in use. It also stays taut so it won't droop between posts when the full width isn't required. The multi-direction head at the top of the stanchion means you can easily adjust the angle at which the barrier is positioned.
The post has a 360 mm loaded base to keep your barrier from falling over. The stanchion is made of hardwearing steel, so it's highly resistant to damage even in demanding environments.
The belt of the barrier is retractable, so it slips back into the stanchion for easy storage when not in use. It also stays taut so it won't droop between posts when the full width isn't required. The multi-direction head at the top of the stanchion means you can easily adjust the angle at which the barrier is positioned.
The post has a 360 mm loaded base to keep your barrier from falling over. The stanchion is made of hardwearing steel, so it's highly resistant to damage even in demanding environments.
Features and Benefits
Barrier base diameter of 360 mm
Yellow barrier colour
Metal barrier material
Retractable barrier type
Barrier tube width of 78 mm
Black and yellow in colour
Base diameter of 360 mm
Height of 980 mm
Metal material
Tape length of 4 m
Viso trade name
Yellow barrier colour
Metal barrier material
Retractable barrier type
Barrier tube width of 78 mm
Black and yellow in colour
Base diameter of 360 mm
Height of 980 mm
Metal material
Tape length of 4 m
Viso trade name
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 4m |
Colour | Black, Yellow |
Material | Steel |
Barrier Colour | Yellow/Black |
Tape Colour | Yellow/Black |
Barrier Material | Metal |
Diameter | 78mm |
Barrier Base Diameter | 360mm |
Height | 980 mm |
Tape Material | Polyester |
Barrier Width | 100mm |
Barrier Height | 980mm |
Trade Name | Viso |