- RS Stock No.:
- 174-5921
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 174-5921
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Factories and plants need this special attention and for that they must install equipments specially designed for the security of the workers or for the protection of the machines or installations.
Specifications
Attribute | Value |
---|---|
Barrier Type | Collision Protection Guard |
Colour | Yellow |
Material | Steel |
Barrier Material | Steel |
Barrier Height | 1000mm |
Height | 1000 mm |
Width | 380mm |
Trade Name | Viso |