- RS Stock No.:
- 174-5923
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price Each
€60.06
(exc. VAT)
€73.87
(inc. VAT)
Units | Per unit |
1 + | €60.06 |
- RS Stock No.:
- 174-5923
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Set of 1 post with plastic chain + 2 hooks for reference CBRSETRB
Heavy base
Fast and easy to install
Information panel in option
Heavy base
Fast and easy to install
Information panel in option
Specifications
Attribute | Value |
---|---|
Barrier Type | Barrier Post |
Tape Length | 2m |
Colour | Red, White |
Material | ABS |
Barrier Colour | Red, White |
Tape Colour | Red, White |
Barrier Material | PP |
Kit Includes | 1 Post With Weighted Base + 2m Red & White Plastic Chain |
Length | 2m |
Diameter | 50mm |
Barrier Height | 1000mm |
Barrier Base Diameter | 280mm |
Height | 1000 mm |
Trade Name | Viso |