- RS Stock No.:
- 174-5950
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€132.91
(exc. VAT)
€163.48
(inc. VAT)
Units | Per unit |
1 + | €132.91 |
- RS Stock No.:
- 174-5950
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The BSA steel posts are also available in set supplied with chain and hooks. Set of 2 can be completed with extensions sold as unit.
Specifications
Attribute | Value |
---|---|
Barrier Type | Barrier Post |
Tape Length | 2m |
Colour | Red, White |
Material | Steel |
Barrier Colour | Red, White |
Tape Colour | Red, White |
Barrier Material | Steel |
Kit Includes | 1 Post, 2 Hook, 2 m Chain |
Tape Material | Steel |
Barrier Base Diameter | 330mm |
Height | 1000 mm |
Diameter | 50mm |
Barrier Height | 1000mm |
Trade Name | Viso |