- RS Stock No.:
- 174-5974
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 22-05-2024, delivery within 2 working days
Added
Price Each
€126.63
(exc. VAT)
€155.75
(inc. VAT)
Units | Per unit |
1 + | €126.63 |
- RS Stock No.:
- 174-5974
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Black & Red Barrier & Stanchion, Retractable 2.1 m
When you need a simple, straightforward way to close off areas to the public or direct people into neatly organised queues, choose this RS PRO retractable barrier. The premium black colour provides a professional look, while the red tape provides a highly visible indication of off-limits areas.
The head of the barrier can receive up to six different belts, allowing you to set up a variety of configurations according to your needs. When not fixed to another barrier, the belt retracts back into the stanchion, making it easy to store.
The post has a 360 mm loaded base, keeping your barrier in position and preventing it from tipping over. The stanchion is made of hardwearing, corrosion-resistant steel, so it's suitable for indoor or outdoor use.
The head of the barrier can receive up to six different belts, allowing you to set up a variety of configurations according to your needs. When not fixed to another barrier, the belt retracts back into the stanchion, making it easy to store.
The post has a 360 mm loaded base, keeping your barrier in position and preventing it from tipping over. The stanchion is made of hardwearing, corrosion-resistant steel, so it's suitable for indoor or outdoor use.
Features and Benefits
Barrier base diameter of 330 mm
Black barrier colour
Retractable barrier type
Height of 980 mm
Red tape colour
Tape length of 2.1 m
Width of 50 mm
Black barrier colour
Retractable barrier type
Height of 980 mm
Red tape colour
Tape length of 2.1 m
Width of 50 mm
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 2m |
Colour | Black |
Material | Steel |
Barrier Colour | Black |
Tape Colour | Red |
Barrier Material | Polyester |
Length | 2m |
Tape Material | Polyester |
Barrier Base Diameter | 330mm |
Height | 980 mm |
Width | 330mm |
Diameter | 50mm |
Barrier Height | 980mm |