- RS Stock No.:
- 174-5975
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price Each
€126.63
(exc. VAT)
€155.75
(inc. VAT)
Units | Per unit |
1 + | €126.63 |
- RS Stock No.:
- 174-5975
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Barrier and Stanchion, Retractable, 2.1 m
Do you need a safe and easy barrier to help manage foot traffic in public areas? This RS PRO retractable barrier is a quick and simple method for crowd control, whether condoning off restricted areas or supporting queue organisation.
The belt automatically retracts into the stanchion, keeping the barrier taunt and allowing you to reduce the distance between posts as needed. The belt also has a brake to enable a slow and controlled retraction and to stop it pulling back in too quickly.
The chrome finish gives this barrier a premium, professional look, while the black tape provides a discreet but firm indication that an area is off-limits. The speed with which the barrier can be put up and taken down makes it a popular choice for the retail or hotel industries, where staff may frequently need to get through doors and halls closed to the public.
The belt automatically retracts into the stanchion, keeping the barrier taunt and allowing you to reduce the distance between posts as needed. The belt also has a brake to enable a slow and controlled retraction and to stop it pulling back in too quickly.
The chrome finish gives this barrier a premium, professional look, while the black tape provides a discreet but firm indication that an area is off-limits. The speed with which the barrier can be put up and taken down makes it a popular choice for the retail or hotel industries, where staff may frequently need to get through doors and halls closed to the public.
Features and Benefits
Barrier base diameter of 330 mm
Chrome barrier colour
Barrier height of 980 mm
Retractable barrier type
Barrier width (tube) of 50 mm
Black tape colour
Tape length of 2.1 m
Viso trade name
Chrome barrier colour
Barrier height of 980 mm
Retractable barrier type
Barrier width (tube) of 50 mm
Black tape colour
Tape length of 2.1 m
Viso trade name
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 2m |
Colour | Silver |
Material | Steel |
Barrier Colour | Chrome |
Tape Colour | Black |
Barrier Material | Polyester |
Barrier Finish | Chrome |
Height | 980 mm |
Width | 330mm |
Tape Material | Polyester |
Barrier Height | 980mm |
Length | 2m |
Barrier Base Diameter | 330mm |
Diameter | 50mm |
Trade Name | Viso |