RS PRO Retractable Barrier, Chrome 980mm x 330 (Base)mm.

  • RS Stock No. 174-5976
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Premium retractable belt stanchion with 2,10 meters long and 50 mm wide belt. The disposal has a brake to avoid danger and is integrated in the head. Stanchion is compatible with our wall mount (RW) and can receive several belts. Wall receiver can be ordered separately.

Specifications
Attribute Value
Colour Chrome
Barrier Colour Chrome
Barrier Type Retractable Barrier
Tape Colour Black
Finish Chrome
Barrier Finish Chrome
Diameter 50 (Tube) mm, 330 (Base) mm
Height 980mm
Tape Length 2.1m
Width 330 (Base)mm
Barrier Base Diameter 330mm
Barrier Height 980mm
Barrier Width 50 (Tube)mm
Trade Name Viso
1 In stock for delivery within 2 working days
Unit of sale: Each
102.70
(exc. VAT)
126.32
(inc. VAT)
units
Per unit
1 +
€102.70
Related Products
Wall reel with 4 metre strapIdeal for marking ...
Description:
Wall reel with 4 metre strapIdeal for marking safety areas.Multi-position head that can accept several straps coming from different directions.Strap 50 mm wide and maximum length of 2 metres.Automatic reel.Reel support plate: black.Supplied with wall bracket and fixings.
Economical barrier system Easy to handle 955mm high ...
Description:
Economical barrier system Easy to handle 955mm high lightweight plastic posts mount on heavy iron base and contain a retractable 50mm webbing which pulls out to 1.7m (2.3m maximum). Free standing UPVC plastic post with 7 kg cast iron base4-way ...
The Tensator 897 midi wall unit is a ...
Description:
The Tensator 897 midi wall unit is a high capacity, great value and stylish wall mount unit, ideal for large spaces to close off This barrier unit is perfect for a situation where a flexible retractable barrier is needed without ...
The Tensator 899 wall unit is a high ...
Description:
The Tensator 899 wall unit is a high capacity, great value and stylish wall mount unit which is ideal for an environment with a large space to close off This barrier unit is perfect for a situation where a flexible ...