- RS Stock No.:
- 174-5983
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 22-05-2024, delivery within 2 working days
Added
Price Each
€80.69
(exc. VAT)
€99.25
(inc. VAT)
Units | Per unit |
1 + | €80.69 |
- RS Stock No.:
- 174-5983
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Premium wall mount belt barrier to close easily an area access. Belts 2,10 m long and has an integrated brake, available 12 colours (can be customized). Fixations are included.
Specifications
Attribute | Value |
---|---|
Barrier Type | Strap Reel |
Tape Length | 2m |
Colour | Black, Yellow |
Tape Colour | Yellow/Black |
Tape Material | Polyester |