- RS Stock No.:
- 392-8901
- Mfr. Part No.:
- 889U-35-S4
- Manufacturer:
- Tensator
- RS Stock No.:
- 392-8901
- Mfr. Part No.:
- 889U-35-S4
- Manufacturer:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator Tensabarrier® 889 Advance Post
Close off areas quickly and easily. Sturdy, durable and easy to use temporary barrier system based on 955mm high posts with heavy base and retractable 50mm wide webbing which simply locks to the next unit.
Post 955 mm high, Base 330 mm diameterEpoxy coated posts, polyester webbing7 kg cast iron base (total barrier 11 kg)Webbing extends to 2 mColour co-ordinated webbingReplacement webbing available
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 2.3m |
Colour | Black, Yellow |
Material | Steel |
Barrier Colour | Yellow |
Tape Colour | Yellow |
Barrier Material | Steel |
Barrier Height | 970mm |
Barrier Width | 63.5mm |
Width | 342mm |
Barrier Base Diameter | 345 |
Height | 975 mm |
Depth | 2.3 m |
Trade Name | Tensator |