- RS Stock No.:
- 513-8958
- Mfr. Part No.:
- TC114-D3-3.65
- Manufacturer:
- Tensator
75 In stock for delivery within 2 working days
Added
Price Each
€46.76
(exc. VAT)
€57.51
(inc. VAT)
Units | Per unit |
1 + | €46.76 |
- RS Stock No.:
- 513-8958
- Mfr. Part No.:
- TC114-D3-3.65
- Manufacturer:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator Tensacone Road Cone Topper
Retractable 3.65 m webbing barrier cartridge unit enables economic use of traffic cones to effectively cordon off 'work in progress' areas. E.g. 6 units will provide 7.3m x 3.65m, closed rectangle or 21.9m straight run.
Designed to fit on top of most standard traffic cones
3.65m x 5cm wide red/white polyethylene high visibility chevron webbing
4-way connectivity
High visibility orange Topper
Robust, hard wearing construction
Recommended traffic cone is Stock No. 765-482
3.65m x 5cm wide red/white polyethylene high visibility chevron webbing
4-way connectivity
High visibility orange Topper
Robust, hard wearing construction
Recommended traffic cone is Stock No. 765-482
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 3.65m |
Colour | Orange |
Material | PE |
Tape Colour | Red, White |