- RS Stock No.:
- 699-7382
- Mfr. Part No.:
- RB1-1P-D4
- Manufacturer:
- Tensator
4 In stock for delivery within 2 working days
Added
Price Each
€225.61
(exc. VAT)
€277.50
(inc. VAT)
Units | Per unit |
1 + | €225.61 |
- RS Stock No.:
- 699-7382
- Mfr. Part No.:
- RB1-1P-D4
- Manufacturer:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Rollabarrier®
The Rollabarrier® system is both portable and stable.,Featuring two wheels, which allows quick and easy movement of the posts.,Takes up to 50% less storage than standard posts.
Constant torque webbing retraction
Anti- tamper connection
Stackable for storage
Post 999.5mm, base 337 mm diameter
Anti- tamper connection
Stackable for storage
Post 999.5mm, base 337 mm diameter
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 2.3m |
Colour | Black, Yellow |
Material | Steel |
Barrier Colour | Chrome |
Tape Colour | Yellow/Black |
Finish | Chrome |
Barrier Material | Steel |
Depth | 2.3 m |
Height | 990 mm |
Width | 337mm |
Barrier Base Diameter | 345 |
Barrier Width | 63.5mm |
Barrier Height | 990mm |
Trade Name | Tensabarrier |