- RS Stock No.:
- 768-2624
- Mfr. Part No.:
- QWYPOST-33D4
- Manufacturer:
- Tensator
13 In stock for delivery within 2 working days
Added
Price 1 Pair
€190.66
(exc. VAT)
€234.51
(inc. VAT)
Pair(s) | Per Pair |
1 - 9 | €190.66 |
10 - 19 | €183.02 |
20 + | €177.31 |
- RS Stock No.:
- 768-2624
- Mfr. Part No.:
- QWYPOST-33D4
- Manufacturer:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Retractable Posts Yellow/Black Chevron
Heavy gauge steel post
Does not dent and scratch like aluminium
Locking tape end avoids accidental release
Effective built-in braking system for slow, safe webbing retraction
Full weight 356mm diameter base for maximum stability
Full circumference rubber floor protector protecting against floor scuffing
Easy to assemble without the use of tools
Retractable webbing posts are fitted with slow retract breaking system for added safety
Optimum queue layout for floor space required
Ideal for crowd control, queue separation
Does not dent and scratch like aluminium
Locking tape end avoids accidental release
Effective built-in braking system for slow, safe webbing retraction
Full weight 356mm diameter base for maximum stability
Full circumference rubber floor protector protecting against floor scuffing
Easy to assemble without the use of tools
Retractable webbing posts are fitted with slow retract breaking system for added safety
Optimum queue layout for floor space required
Ideal for crowd control, queue separation
Note
Not compatible with Tensabarrier® posts. Suitable only for indoor use
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 2.3m |
Colour | Black, Yellow |
Material | Steel |
Barrier Colour | Black |
Tape Colour | Yellow/Black |
Barrier Material | Plastic |
Kit Includes | Base, Retractable Strap |
Height | 1.016 m |
Depth | 2.3 m |
Diameter | 356mm |
Barrier Height | 1.016m |
Trade Name | Tensabarrier |
- RS Stock No.:
- 768-2624
- Mfr. Part No.:
- QWYPOST-33D4
- Manufacturer:
- Tensator