- RS Stock No.:
- 784-0568
- Mfr. Part No.:
- 897-33-33-D3
- Manufacturer:
- Tensator
- RS Stock No.:
- 784-0568
- Mfr. Part No.:
- 897-33-33-D3
- Manufacturer:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Standard Tensabarrier® Retractable Wall Units
Tensabarrier® Wall Units are perfect for situations where you want a flexible retractable barrier without taking up any floor space.
Features and Benefits
Flexible retractable barrier
Avoids wasted floor space
Centrifugal braking to slow webbing retraction
Anti tamper locking tape ends
Durable and hardwearing dye print does not scratch or deteriorate
Avoids wasted floor space
Centrifugal braking to slow webbing retraction
Anti tamper locking tape ends
Durable and hardwearing dye print does not scratch or deteriorate
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 4.6m |
Colour | Red, White |
Material | PET |
Tape Colour | Red, White |
Trade Name | m |