- RS Stock No.:
- 898-7172
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 898-7172
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Pull Down Parking Post and Locking Device
RS Pro Pull down parking post is made from aluminium and come complete with 2 concrete 10 mm diameter fixings. The post ensures that you can park a vehicle then lock the post in place for safe and secure parking. When leaving the parking place you unlock the post, leave it flat on the ground and drive away. If you wish to ensure no other vehicle parks in the empty space, simply lock the parking post in place leaving. The post has a cast iron base and can be locked with a padlock with a triangle key.
FEATURES and BENEFITS:
Pull down parking post
Made from aluminium
Complete with 2 x 10 mm concrete fixings
Cast iron Base
Padlock required
Triangle key locking
Safe and secure parking
Reserved parking space
Made from aluminium
Complete with 2 x 10 mm concrete fixings
Cast iron Base
Padlock required
Triangle key locking
Safe and secure parking
Reserved parking space
DIMENSIONS:
Length 52 mm
Width 71 mm
Height 930 mm
Base dimensions 250 x 100 mm
Weight 4 kg
Width 71 mm
Height 930 mm
Base dimensions 250 x 100 mm
Weight 4 kg
Specifications
Attribute | Value |
---|---|
Barrier Type | Parking Barrier |
Colour | Grey |
Material | Steel |
Kit Includes | Concrete Fixations Diameter 10 mm |
Width | 71mm |
Height | 930 mm |
Depth | 52 mm |