- RS Stock No.:
- 898-7179
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price Each
€117.53
(exc. VAT)
€144.56
(inc. VAT)
Units | Per unit |
1 - 9 | €117.53 |
10 - 19 | €112.83 |
20 + | €109.31 |
- RS Stock No.:
- 898-7179
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Parking Barrier
This great value folding parking barrier pulls upright and comes supplied with concrete fixings and padlock to stop unwanted vehicles parking in a private space or entering a driveway.
Features and Benefits
Sturdy parking system produced in 38mm diameter steel tube
Versatile manual parking barrier which can be used anywhere
Coloured in silver with red stripes for high visibility
Supplied with padlock and 3 keys for multiple users
Concrete fixings included: 6 x M10
Versatile manual parking barrier which can be used anywhere
Coloured in silver with red stripes for high visibility
Supplied with padlock and 3 keys for multiple users
Concrete fixings included: 6 x M10
Specifications
Attribute | Value |
---|---|
Barrier Type | Parking Barrier |
Colour | Red, Silver |
Material | Steel |
Barrier Material | Steel |
Diameter | 40mm |
Barrier Width | 755mm |
Depth | 376 mm |
Height | 396 mm |
Width | 755mm |
Barrier Height | 396mm |